|
Keywords: ? 





Product Index > Sensors, Transducers > Position Sensors - Angle, Linear Position Measuring > NXP Semiconductors KMA210:115

All prices are in US dollars.
Digi-Key Part Number568-8399-6-ND
Price BreakUnit PriceExtended Price
15.180005.18
104.6410046.41
254.17320104.33
1003.79550379.55
2503.43572858.93
5003.075941,537.97
Quantity Available Digi-Key Stock: 3,656
Can ship immediately
Manufacturer

Manufacturer Part Number

KMA210:115

DescriptionMOD MAGNET ANGLE SENSOR SOT1288
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number  ? Customer Reference
KMA210:115 NXP Semiconductors | 568-8399-6-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KMA210
KMA2xx Brouchure
Product Photos KMA210:115
Standard Package ? 1
Category

Sensors, Transducers

Family

Position Sensors - Angle, Linear Position Measuring

Series-
For MeasuringAngle
TechnologyMagnetoresistive
Rotation Angle - Electrical, Mechanical0° ~ 180°
Linear Range-
OutputRatiometric, Voltage
Output SignalClockwise, Increase
Actuator TypeExternal Magnet, Not Included
Linearity±1.2%
Resistance (Ohms)-
Resistance Tolerance-
Voltage - Supply4.5 V ~ 5.5 V
Mounting TypeThrough Hole
Termination StylePC Pin
Operating Temperature-40°C ~ 160°C
Online CatalogKMA210 Series
Other Names568-8399-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8399-2-NDKMA210:115NXP SemiconductorsTape & Reel (TR) ? 3,600 - Immediate
2.518321,800
568-8399-1-NDKMA210:115NXP SemiconductorsCut Tape (CT) ? 3,656 - Immediate
5.180001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:24:49 2/28/2015