Add To Favorites
Product Overview
Digi-Key Part Number 568-8399-1-ND
Quantity Available 4,100
Can ship immediately
Manufacturer

Manufacturer Part Number

KMA210:115

Description MOD MAGNET ANGLE SENSOR SOT1288
Expanded Description Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Part Status Active
For Measuring Angle
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical 0° ~ 180°
Linear Range -
Output Analog Voltage
Output Signal Clockwise Increase
Actuator Type External Magnet, Not Included
Linearity ±1.2%
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 160°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8399-1

01:09:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
5 5.93600 29.68
10 5.24400 52.44
25 4.25400 106.35
50 3.75940 187.97
100 3.66060 366.06
500 3.06696 1,533.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8399-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 3,600 - Immediate
  • Unit Price: 2.60826
Send Feedback