Keywords:





Product Index > Circuit Protection > Electrical, Specialty Fuses > KLDR010.T

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberF1821-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

KLDR010.T

DescriptionFUSE T/D CLASS CC 10A 600V
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
FUSE T/D CLASS CC 10A 600V | KLDR010.T | F1821-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KLDR, KLKR Series
Product Photos KLDR-SERIES
Standard Package10
CategoryCircuit Protection
FamilyElectrical, Specialty Fuses
SeriesKLDR
Fuse TypeSlow Blow, Time Lag
Voltage - Rated600VAC, 300VDC
Current10A
Package / Case5AG, 10mm x 38.1mm
Size / Dimension0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Mounting TypeHolder
Color-
Operating Temperature-
DC Cold Resistance0.014 Ohm
Melting I²t-
Other NamesF1821
KLDR010.T-ND
KLDR010T
KLDR10
RoHS Replacement

23:56:03 5/20/2013 - Help With This Screen