Add To Favorites
Product Overview
Digi-Key Part Number RP612-ND
Quantity Available 22,448
Can ship immediately
Manufacturer

Manufacturer Part Number

KLB-750A-RT

Description CBL CLIP TWIST LOCK NATURAL ADH
Expanded Description Cable Clip, Twist Lock Natural Adhesive 0.700" ~ 0.800" (17.78mm ~ 20.32mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets KLB Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model KLB-750A-RT
Online Catalog KLB Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series KURLY-LOK
Packaging ? Bulk ?
Part Status Active
Type Clip, Twist Lock
Type Attributes -
Opening Size 0.700" ~ 0.800" (17.78mm ~ 20.32mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.000" (25.40mm)
Width 0.510" (12.95mm)
Height 1.580" (40.13mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive Acrylic Based (RMS-15)
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KLB750ART
RP612

08:29:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.69100 6.91
25 0.63760 15.94
100 0.53120 53.12
500 0.42496 212.48
1,000 0.38246 382.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback