Add To Favorites
Product Overview
Digi-Key Part Number KIT-RMCF0402FT-05-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

KIT-RMCF0402FT-05

Description RES KIT 10K-97.6K 1/16W 2880PCS
Expanded Description Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/16W Surface Mount 2880 Pcs (30 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Notebook
Part Status Active
Kit Type Thick Film
Resistance (Ohms) 10k ~ 97.6k
Power (Watts) 1/16W
Tolerance ±1%
Features Automotive AEC-Q200
Quantity 2880 Pcs (30 Per Value)
Mounting Type Surface Mount
Packages Included 0402 (1005 Metric)
 
Kit Contents
Part Number Description Kit Quantity
RMCF0402FT10K0CT-ND RES SMD 10K OHM 1% 1/16W 0402 30
RMCF0402FT20K0CT-ND RES SMD 20K OHM 1% 1/16W 0402 30
RMCF0402FT31K6CT-ND RES SMD 31.6K OHM 1% 1/16W 0402 30
RMCF0402FT49K9CT-ND RES SMD 49.9K OHM 1% 1/16W 0402 30
RMCF0402FT24K3CT-ND RES SMD 24.3K OHM 1% 1/16W 0402 30
RMCF0402FT30K9CT-ND RES SMD 30.9K OHM 1% 1/16W 0402 30
RMCF0402FT16K5CT-ND RES SMD 16.5K OHM 1% 1/16W 0402 30
RMCF0402FT54K9CT-ND RES SMD 54.9K OHM 1% 1/16W 0402 30
RMCF0402FT75K0CT-ND RES SMD 75K OHM 1% 1/16W 0402 30
RMCF0402FT10K2CT-ND RES SMD 10.2K OHM 1% 1/16W 0402 30
RMCF0402FT15K0CT-ND RES SMD 15K OHM 1% 1/16W 0402 30
RMCF0402FT17K8CT-ND RES SMD 17.8K OHM 1% 1/16W 0402 30
RMCF0402FT33K2CT-ND RES SMD 33.2K OHM 1% 1/16W 0402 30
RMCF0402FT15K8CT-ND RES SMD 15.8K OHM 1% 1/16W 0402 30
RMCF0402FT23K7CT-ND RES SMD 23.7K OHM 1% 1/16W 0402 30
RMCF0402FT25K5CT-ND RES SMD 25.5K OHM 1% 1/16W 0402 30
RMCF0402FT37K4CT-ND RES SMD 37.4K OHM 1% 1/16W 0402 30
RMCF0402FT43K2CT-ND RES SMD 43.2K OHM 1% 1/16W 0402 30
RMCF0402FT44K2CT-ND RES SMD 44.2K OHM 1% 1/16W 0402 30
RMCF0402FT12K4TR-ND RES SMD 12.4K OHM 1% 1/16W 0402 30
RMCF0402FT30K1TR-ND RES SMD 30.1K OHM 1% 1/16W 0402 30
RMCF0402FT19K1CT-ND RES SMD 19.1K OHM 1% 1/16W 0402 30
RMCF0402FT20K5CT-ND RES SMD 20.5K OHM 1% 1/16W 0402 30
RMCF0402FT28K0CT-ND RES SMD 28K OHM 1% 1/16W 0402 30
RMCF0402FT40K2CT-ND RES SMD 40.2K OHM 1% 1/16W 0402 30
RMCF0402FT41K2CT-ND RES SMD 41.2K OHM 1% 1/16W 0402 30
RMCF0402FT48K7CT-ND RES SMD 48.7K OHM 1% 1/16W 0402 30
RMCF0402FT60K4CT-ND RES SMD 60.4K OHM 1% 1/16W 0402 30
RMCF0402FT68K1TR-ND RES SMD 68.1K OHM 1% 1/16W 0402 30
RMCF0402FT66K5TR-ND RES SMD 66.5K OHM 1% 1/16W 0402 30
RMCF0402FT12K1CT-ND RES SMD 12.1K OHM 1% 1/16W 0402 30
RMCF0402FT16K9CT-ND RES SMD 16.9K OHM 1% 1/16W 0402 30
RMCF0402FT22K1CT-ND RES SMD 22.1K OHM 1% 1/16W 0402 30
RMCF0402FT76K8CT-ND RES SMD 76.8K OHM 1% 1/16W 0402 30
RMCF0402FT80K6CT-ND RES SMD 80.6K OHM 1% 1/16W 0402 30
RMCF0402FT47K5TR-ND RES SMD 47.5K OHM 1% 1/16W 0402 30
RMCF0402FT19K6CT-ND RES SMD 19.6K OHM 1% 1/16W 0402 30
RMCF0402FT10K7CT-ND RES SMD 10.7K OHM 1% 1/16W 0402 30
RMCF0402FT59K0CT-ND RES SMD 59K OHM 1% 1/16W 0402 30
RMCF0402FT26K1CT-ND RES SMD 26.1K OHM 1% 1/16W 0402 30
RMCF0402FT53K6CT-ND RES SMD 53.6K OHM 1% 1/16W 0402 30
RMCF0402FT39K2TR-ND RES SMD 39.2K OHM 1% 1/16W 0402 30
RMCF0402FT11K3CT-ND RES SMD 11.3K OHM 1% 1/16W 0402 30
RMCF0402FT97K6CT-ND RES SMD 97.6K OHM 1% 1/16W 0402 30
RMCF0402FT51K1TR-ND RES SMD 51.1K OHM 1% 1/16W 0402 30
RMCF0402FT34K0TR-ND RES SMD 34K OHM 1% 1/16W 0402 30
RMCF0402FT71K5TR-ND RES SMD 71.5K OHM 1% 1/16W 0402 30
RMCF0402FT38K3TR-ND RES SMD 38.3K OHM 1% 1/16W 0402 30
RMCF0402FT18K7TR-ND RES SMD 18.7K OHM 1% 1/16W 0402 30
RMCF0402FT29K4CT-ND RES SMD 29.4K OHM 1% 1/16W 0402 30
RMCF0402FT73K2CT-ND RES SMD 73.2K OHM 1% 1/16W 0402 30
RMCF0402FT61K9TR-ND RES SMD 61.9K OHM 1% 1/16W 0402 30
RMCF0402FT42K2CT-ND RES SMD 42.2K OHM 1% 1/16W 0402 30
RMCF0402FT56K2CT-ND RES SMD 56.2K OHM 1% 1/16W 0402 30
RMCF0402FT14K3CT-ND RES SMD 14.3K OHM 1% 1/16W 0402 30
RMCF0402FT26K7TR-ND RES SMD 26.7K OHM 1% 1/16W 0402 30
RMCF0402FT11K0CT-ND RES SMD 11K OHM 1% 1/16W 0402 30
RMCF0402FT17K4TR-ND RES SMD 17.4K OHM 1% 1/16W 0402 30
RMCF0402FT36K5TR-ND RES SMD 36.5K OHM 1% 1/16W 0402 30
RMCF0402FT34K8TR-ND RES SMD 34.8K OHM 1% 1/16W 0402 30
RMCF0402FT14K7TR-ND RES SMD 14.7K OHM 1% 1/16W 0402 30
RMCF0402FT13K0TR-ND RES SMD 13K OHM 1% 1/16W 0402 30
RMCF0402FT23K2TR-ND RES SMD 23.2K OHM 1% 1/16W 0402 30
RMCF0402FT21K5TR-ND RES SMD 21.5K OHM 1% 1/16W 0402 30
RMCF0402FT14K0CT-ND RES SMD 14K OHM 1% 1/16W 0402 30
RMCF0402FT93K1TR-ND RES SMD 93.1K OHM 1% 1/16W 0402 30
RMCF0402FT52K3TR-ND RES SMD 52.3K OHM 1% 1/16W 0402 30
RMCF0402FT45K3TR-ND RES SMD 45.3K OHM 1% 1/16W 0402 30
RMCF0402FT15K4TR-ND RES SMD 15.4K OHM 1% 1/16W 0402 30
RMCF0402FT69K8TR-ND RES SMD 69.8K OHM 1% 1/16W 0402 30
RMCF0402FT10K5TR-ND RES SMD 10.5K OHM 1% 1/16W 0402 30
RMCF0402FT12K7CT-ND RES SMD 12.7K OHM 1% 1/16W 0402 30
RMCF0402FT90K9TR-ND RES SMD 90.9K OHM 1% 1/16W 0402 30
RMCF0402FT86K6TR-ND RES SMD 86.6K OHM 1% 1/16W 0402 30
RMCF0402FT88K7CT-ND RES SMD 88.7K OHM 1% 1/16W 0402 30
RMCF0402FT64K9TR-ND RES SMD 64.9K OHM 1% 1/16W 0402 30
RMCF0402FT18K2TR-ND RES SMD 18.2K OHM 1% 1/16W 0402 30
RMCF0402FT13K7CT-ND RES SMD 13.7K OHM 1% 1/16W 0402 30
RMCF0402FT22K6TR-ND RES SMD 22.6K OHM 1% 1/16W 0402 30
RMCF0402FT11K8CT-ND RES SMD 11.8K OHM 1% 1/16W 0402 30
RMCF0402FT28K7TR-ND RES SMD 28.7K OHM 1% 1/16W 0402 30
RMCF0402FT13K3TR-ND RES SMD 13.3K OHM 1% 1/16W 0402 30
RMCF0402FT78K7TR-ND RES SMD 78.7K OHM 1% 1/16W 0402 30
RMCF0402FT95K3CT-ND RES SMD 95.3K OHM 1% 1/16W 0402 30
RMCF0402FT24K9CT-ND RES SMD 24.9K OHM 1% 1/16W 0402 30
RMCF0402FT27K4TR-ND RES SMD 27.4K OHM 1% 1/16W 0402 30
RMCF0402FT16K2CT-ND RES SMD 16.2K OHM 1% 1/16W 0402 30
RMCF0402FT82K5CT-ND RES SMD 82.5K OHM 1% 1/16W 0402 30
RMCF0402FT21K0CT-ND RES SMD 21K OHM 1% 1/16W 0402 30
RMCF0402FT11K5CT-ND RES SMD 11.5K OHM 1% 1/16W 0402 30
RMCF0402FT57K6TR-ND RES SMD 57.6K OHM 1% 1/16W 0402 30
RMCF0402FT63K4TR-ND RES SMD 63.4K OHM 1% 1/16W 0402 30
RMCF0402FT84K5TR-ND RES SMD 84.5K OHM 1% 1/16W 0402 30
RMCF0402FT35K7CT-ND RES SMD 35.7K OHM 1% 1/16W 0402 30
RMCF0402FT46K4-ND RES SMD 46.4K OHM 1% 1/16W 0402 30
RMCF0402FT32K4-ND RES SMD 32.4K OHM 1% 1/16W 0402 30
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KITRMCF0402FT05

00:59:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.75000 43.75
10 38.75000 387.50
25 35.62520 890.63
50 33.75000 1,687.50
100 32.50000 3,250.00
250 31.25000 7,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback