Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC > KHN4NX1RC

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP14793TR-ND
Price BreakUnit PriceExtended Price
3,5002.500008,750.00
Quantity Available Digi-Key Stock: 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

KHN4NX1RC

DescriptionMOTOR VIBRATE DC 1.3V 9500RPM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOTOR VIBRATE DC 1.3V 9500RPM | KHN4NX1RC | P14793TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KHN4NX1RC
Product Photos KHN4NX1RC
Featured Product KHN4NX1RC Vibration Motor
Standard Package3,500
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyMotors - AC, DC
SeriesKHN4NX
TypeVibration DC
Voltage - Rated1.3VDC
RPM9500 RPM
Diameter - Body0.191" (4.85mm)
Diameter - Shaft0.177" (4.50mm)
Length - Shaft and Bearing0.185" (4.70mm)
Mounting Hole Spacing-
Features-
Termination StyleSolder Tab
Torque - Running (oz-in / mNm)-
Torque - Starting (oz-in / mNm)-
Torque - Stall (oz-in / mNm)-
Gear Reduction RatioNone
Voltage Range1.1 ~ 1.5VDC
Power (Watts)-
Weight0.001 lb (0.45g)
Other NamesP14793
P14793-ND
P14793TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P14793CT-NDKHN4NX1RCCut Tape (CT)3,906 - Immediate4.180001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:19:41 5/20/2013 - Help With This Screen