Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KGZ12DITT4V-ND
Quantity Available
Manufacturer

Manufacturer Part Number

KGZ12DITT4V

Description KGZ-12 HIGH-ACCURACY OXYGEN
Expanded Description Oxygen Sensor Voltage
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Design Resources Development Tool Selector
Sensor Selector
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Type Oxygen
Oxygen Range 2 mbar ~ 3 bar
Accuracy < 5 mbar
Output Voltage
Operating Temperature 700°C
Voltage - Supply 4V
Current - Supply 40mA
 
You May Also Be Interested In
  • AS-MLV-P2 - ams | AS-MLV-P2CT-ND DigiKey Electronics
  • AS-MLV-P2
  • ams
  • MOD MEMS GAS SENSOR VOC TO39
  • Unit Price 25.17000
  • AS-MLV-P2CT-ND
Additional Resources
Standard Package ? 1

02:05:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 49.72740 4,972.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback