Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KGZ12-ND
Quantity Available
Manufacturer

Manufacturer Part Number

KGZ12

Description KGZ-12 HIGH-ACCURACY OXYGEN
Expanded Description Oxygen Sensor Voltage
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Type Oxygen
Oxygen Range 2 mbar ~ 3 bar
Accuracy < 5 mbar
Output Voltage
Operating Temperature 700°C
Voltage - Supply 4V
Current - Supply 40mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5

10:08:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 355.68400 1,778.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback