Add To Favorites
Product Overview
Digi-Key Part Number 480-2090-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

KGZ10

Description SENSOR OXYGEN 4.35V 40UA
Expanded Description Oxygen Sensor 45mV, 64mV, 85mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KGZ10 Series
Oxygen Sensors Line Guide
Design Resources Development Tool Selector
Sensor Selector
Online Catalog KGZ-10 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Type Oxygen
Oxygen Range 2 mbar ~ 3 bar
Accuracy < 5 mbar
Output 45mV, 64mV, 85mV
Operating Temperature 700°C
Voltage - Supply 4.35V
Current - Supply -
 
You May Also Be Interested In
  • AS-MLV-P2 - ams | AS-MLV-P2CT-ND DigiKey Electronics
  • AS-MLV-P2
  • ams
  • MOD MEMS GAS SENSOR VOC TO39
  • Unit Price 25.17000
  • AS-MLV-P2CT-ND
Additional Resources
Standard Package ? 10
Other Names 480-2090
KGZ-10

23:31:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 264.69000 264.69
10 228.06100 2,280.61
25 217.20080 5,430.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback