Add To Favorites
Product Overview
Digi-Key Part Number KDT00030FSDKR-ND
Quantity Available 5,840
Can ship immediately

Factory Stock ?: 675,000
Manufacturer

Manufacturer Part Number

KDT00030TR

Description PHOTOTRANSISTOR PHOTO DET 2PLCC
Expanded Description Phototransistor 630nm Top View 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 6V
Current - Collector (Ic) (Max) 1.1mA
Current - Dark (Id) (Max) 100nA
Wavelength 630nm
Viewing Angle -
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KDT00030FSDKR
KDT00030TRDKR
KDT00030TRDKR-ND
KDT00030TRFSDKR
KDT00030TRFSDKR-ND

09:38:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.45900 4.59
25 0.38280 9.57
100 0.32990 32.99
250 0.29452 73.63
500 0.25330 126.65
1,000 0.19556 195.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDT00030FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    675,000 - Factory Stock ?
  • Unit Price: 0.16065
  • Cut Tape (CT) ? : KDT00030FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,840 - Immediate
    675,000 - Factory Stock ?
  • Unit Price: 0.59000
Send Feedback