Add To Favorites
Product Overview
Digi-Key Part Number KDS18TN25-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

KDS18TN25

Description DISPENSER NEEDLE TIP 18GA 25PC
Expanded Description Dispenser Needle, Tip Green
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Dispensing Needle Tips
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Kahnetics®
Part Status Active
Accessory Type Dispenser Needle, Tip
Tip - Type Needle Tip
Gauge 18
Outer Diameter -
Inner Diameter 0.034" Dia (0.86mm)
Capacity -
Color Green
ESD Protection -
Number of Pieces 25
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

01:24:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.20000 10.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback