• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KDE2406PTS1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE2406PTS1

Description FAN AXIAL 60X25.5MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets KDE Series
KDE2406PTS1 DC Brushless Fan
RoHS Information RoHS Certificate
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.50mm
Air Flow 21.7 CFM (0.614m³/min)
Static Pressure 0.200 in H2O (49.8 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 34 dB(A)
Power (Watts) 2.60W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.132 lb (59.87g)
Current Rating 0.110A
Voltage Range 20.4 ~ 27.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names E2460PTS14---RA
KD2406PTS1.GN
KD2406PTS1.GN-ND
KDE2406PTS1 V
Q846180

03:54:39 1/17/2017

Send Feedback