• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KDE1205PHV2.MS.A.F.GN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE1205PHV2.MS.A.F.GN

Description FAN AXIAL 50X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MagLev Catalog
KDE Series
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 15.00mm
Air Flow 13.0 CFM (0.368m³/min)
Static Pressure -
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise -
Power (Watts) 0.80W
RPM -
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names KDE1205PHV2 MS.A.F.GN
KDE1205PHV2 MS.A.F.GN-ND
Q3233179

03:57:36 1/19/2017

Send Feedback