Keywords:





Product Index > Fans, Thermal Management > DC Fans > KDE1205PFV2 11.MS.A.GN

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number259-1355-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE1205PFV2 11.MS.A.GN

DescriptionFAN 12VDC 50X10MM 1.1W 11CFM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
FAN 12VDC 50X10MM 1.1W 11CFM | KDE1205PFV2  11.MS.A.GN | 259-1355-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MagLev Catalog
KDE Series
KDE1205PFV2.11.MS.A.GN Spec Sheet
Product Photos KDE1205PFV2 11.MS.A.GN
Product Change Notification KD,KDE,GM,PMD End of Life 25/Nov/2011
RoHS Information RoHS Certificate
Catalog Drawings 50 x 50
Axial Fan_10
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesKDE
Fan TypeTubeaxial
Size / DimensionSquare - 50mm L x 50mm H x 10mm W
Voltage - Rated12VDC
Power (Watts)1.10W
Features-
RPM4300 RPM
Noise26 dB(A)
Static Pressure0.110 in H2O (27.4 Pa)
Air Flow11.0 CFM (0.311m³/min)
Termination2 Wire Leads
Bearing TypeVapo-Bearing™
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.044 lb (19.96g)
Current Rating0.090A
Voltage Range6 ~ 13.8VDC
Life Expectancy-
Material - FramePolybutylene Terephthalate (PBT)
Material - BladePolybutylene Terephthalate (PBT)
Associated Product259-1624-ND - FAN GUARD 50MM METAL
Other Names259-1355
KDE1205PFV2 11.MS.A.GN
Possible Substitute

16:55:12 5/18/2013 - Help With This Screen