• Obsolete item.
Product Overview
Digi-Key Part Number 259-1019-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE1203PFB3-8(V)

Description FAN AXIAL 30X10MM 12VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
KDE1203PFB3-8(V) DC Brushless Fan
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 3.15 CFM (0.089m³/min)
Static Pressure 0.060 in H2O (14.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 18.5 dB(A)
Power (Watts) 0.60W
RPM 5000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.017 lb (7.71g)
Current Rating 0.050A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 100
Other Names 259-1019
E1230PFH38---VE
KDE1203PFB3-8V
KDE1203PFB38V

22:27:07 1/22/2017

Send Feedback