• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KDE0506PTS2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0506PTS2

Description FAN AXIAL 60X25.5MM 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
KDE0506PTS2 DC Brushless Fan
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.50mm
Air Flow 17.6 CFM (0.498m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 31 dB(A)
Power (Watts) 1.70W
RPM 3800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals cUR, UL
Weight 0.132 lb (59.87g)
Current Rating 0.330A
Voltage Range 4 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names E0560PTS24---RA

00:37:35 1/20/2017

Send Feedback