• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number KDE0506PTB3-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0506PTB3

Description FAN AXIAL 60X25MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets KDE Series
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Standard Package ? 200
Category

Fans, Thermal Management

Family

DC Fans

Series MagLev®
Voltage - Rated 5VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25mm
Air Flow 16.2 CFM (0.459m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
Power (Watts) 1.20W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Weight -
Associated Product
36-8465-ND - GUARD ASSY 2.36"SQ FOR 2 1/2"FAN
36-8467-ND - GUARD FAN FOR 2 1/2" FAN PLASTIC

23:09:25 5/30/2016