• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KDE0506PTB2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0506PTB2

Description FAN AXIAL 60X25.5MM 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
KDE0506PTB2 DC Brushless Fan
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.50mm
Air Flow 18.0 CFM (0.510m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 31.3 dB(A)
Power (Watts) 1.70W
RPM 4300 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals cUR, UL
Weight 0.132 lb (59.87g)
Current Rating 0.330A
Voltage Range 4 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names E0560PTB24---RA

18:22:53 3/23/2017

Send Feedback