• Obsolete item.
Product Overview
Digi-Key Part Number 259-1016-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0503PFB1-8(V)

Description FAN AXIAL 30X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
KDE0503PFB1-8(V) DC Brushless Fan
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 5.1 CFM (0.144m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 22.5 dB(A)
Power (Watts) 0.90W
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.017 lb (7.71g)
Current Rating 0.180A
Voltage Range 4 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 259-1016
E0530PFH18---VE
KDE0503PFB1-8V
KDE0503PFB18V

10:58:04 1/20/2017

Send Feedback