• Obsolete item.
Product Overview
Digi-Key Part Number 259-1011-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0501PFB3-8(2).N.V

Description FAN AXIAL 20X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 20mm L x 20mm H
Width 10.00mm
Air Flow 0.860 CFM (0.024m³/min)
Static Pressure 0.070 in H2O (17.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 20 dB(A)
Power (Watts) 0.40W
RPM 7000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.014 lb (6.35g)
Current Rating 0.080A
Voltage Range 4 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 200
Other Names 259-1011
KDE0501PFB3-8
KDE0501PFB3-8V
KDE0501PFB382NV

09:05:19 2/25/2017

Send Feedback