• Obsolete item.
Product Overview
Digi-Key Part Number 259-1339-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KD1206PTB1 (2).GN

Description FAN AXIAL 60X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1691-ND EE60251B1-000U-999 Sunon Fans Bulk ? 1,104 - Immediate
7.59000 1
Documents & Media
Datasheets MagLev Catalog
RoHS Information RoHS Certificate
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.00mm
Air Flow 23.5 CFM (0.665m³/min)
Static Pressure 0.210 in H2O (52.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34.5 dB(A)
Power (Watts) 1.80W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight 0.121 lb (54.88g)
Current Rating 0.150A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1339
K1260PTB14-GVRA
KD1206PTB1 13(2).GN
KD1206PTB1.(2).GN
KD1206PTB1.13.(2).GN
KD1206PTB12GN

17:46:47 3/23/2017

Send Feedback