• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 259-1336-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

KD1206PHB1 (2).F.GN

Description FAN AXIAL 60X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MagLev Catalog
KD1206PHB1(2)F.GN Spec Sheet
Product Photos KD1206PHB1 (2).F.GN
RoHS Information RoHS Certificate
Catalog Drawings 60 x 60
Axial Fan_15
Standard Package ? 200
Category

Fans, Thermal Management

Family

DC Fans

Series MagLev®
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 21.0 CFM (0.595m³/min)
Static Pressure 0.180 in H2O (44.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 37 dB(A)
Power (Watts) 1.90W
RPM 4300 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Current Rating 0.150A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Weight 0.092 lb (41.73g)
Associated Product
259-1625-ND - FAN GUARD 60MM METAL
36-8467-ND - GUARD FAN FOR 2 1/2" FAN PLASTIC
36-8449-ND - GUARD FINGER FOR 2 1/2" FAN MET
36-8465-ND - GUARD ASSY 2.36"SQ FOR 2 1/2"FAN
Other Names 259-1336
K1260PHB14-FGRG
KD1206PHB1.(2).F.GN
KD1206PHB1.(2)F.GN
KD1206PHB12FGN
Customers who are interested in this product are also interested in:
  • 06015VA-12P-AT-00 - NMB Technologies Corporation | P16993-ND DigiKey Electronics
  • 06015VA-12P-AT-00
  • NMB Technologies Corporation
  • FAN 12VDC 60X15MM TACH
  • Unit Price 13.71000

03:13:00 7/1/2016