Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1253-1054-1-ND
Quantity Available 529
Can ship immediately
Manufacturer

Manufacturer Part Number

KC5032A54.0000C10E00

Description OSC XO 54.000MHZ CMOS SMD
Expanded Description 54MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 30mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KC5032A-C1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC5032A-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 54MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1054-1

13:44:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 2.01000 20.10
50 1.96360 98.18
100 1.68300 168.30
500 1.63626 818.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1054-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.25375
Send Feedback