Add To Favorites
Product Overview
Digi-Key Part Number 450-1691-ND
Quantity Available 532
Can ship immediately
Manufacturer

Manufacturer Part Number

KB500B1/4

Description SWITCH KNOB STRAIGHT .50" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KB
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.500" (12.70mm)
Height 0.787" (19.99mm)
Indicator Line on Top
Material Metal
Color Black
Features 6-32 Set Screw (2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 3-1437621-8
450-1691
KB500B1/4-ND
KB500B14

07:31:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 10.86
10 10.71300 107.13
25 10.56600 264.15
50 10.41920 520.96
100 10.27250 1,027.25
250 9.39200 2,348.00
500 8.80500 4,402.50
1,000 8.21800 8,218.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 450-1689-ND
  • Description: SWITCH KNOB STRAIGHT .50" NATURL
  • Quantity Available: 0
Send Feedback