Keywords:





Product Index > Industrial Controls, Meters > Monitor - Current/Voltage - Relay Output > K8AB-VW3 100/115VAC

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberK8AB-VW3 100/115VAC-ND
Price BreakUnit PriceExtended Price
1154.05000154.05
Quantity Available
Manufacturer

Manufacturer Part Number

K8AB-VW3 100/115VAC

DescriptionREL AC/DC VOLT SENS 100-115VAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryIndustrial Controls, Meters
FamilyMonitor - Current/Voltage - Relay Output
SeriesK8AB-VW
TypeVoltage Sensing AC/DC
Trip Status-
Trip Range20 ~ 600V AC/DC
Delay Time0.1 Sec ~ 30 Sec
Voltage - Supply100 ~ 115VAC
Output TypeElectromechanical Relay
CircuitSPDT (1 Form C) Dual
Contact Rating @ Voltage6A @ 250VAC
Mounting TypeDIN Rail
Operating Temperature-20°C ~ 60°C
Other NamesK8AB/VW3 100/115VAC
K8ABVW3100115VAC

8:43:24 5/22/2013 - Help With This Screen