• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number K8AB-VS3 200/230VAC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K8AB-VS3 200/230VAC

Description REL AC/DC VOLT SENS 200-230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL K8AB Dec/2013
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K8AB-VS
Part Status Obsolete
Type Voltage Sensing AC/DC
Trip Status -
Trip Range 20 ~ 600V AC/DC
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 200 ~ 230VAC
Output Type Electromechanical Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 6A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names K8AB/VS3 200/230VAC
K8ABVS3200230VAC

06:33:59 1/24/2017

Send Feedback