Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number K8AB-VS1 200/230VAC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K8AB-VS1 200/230VAC

Description REL AC/DC VOLT SENS 200-230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K8AB-VS
Part Status Active
Type Voltage Sensing AC/DC
Trip Status -
Trip Range 6 ~ 300mV AC/DC
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 200 ~ 230VAC
Output Type Electromechanical Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 6A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names K8AB/VS1 200/230VAC
K8ABVS1200230VAC

03:21:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.16000 161.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback