Keywords:





Product Index > Industrial Controls, Meters > Monitor - Current/Voltage - Relay Output > K8AB-VS1 100/115VAC

All prices are in US dollars.
Digi-Key Part NumberZ2992-ND
Price BreakUnit PriceExtended Price
1121.21000121.21
10114.080001,140.80
50103.385005,169.25
10097.681009,768.10
25094.8290023,707.25
50092.6900046,345.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

K8AB-VS1 100/115VAC

DescriptionRELAY MONITOR VOLT 60-150MV 120V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY MONITOR VOLT 60-150MV 120V | K8AB-VS1 100/115VAC | Z2992-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets K8AB-VS
Product Photos K8AB-VS1 100/115VAC
Standard Package1
CategoryIndustrial Controls, Meters
FamilyMonitor - Current/Voltage - Relay Output
SeriesK8AB-VS
TypeVoltage Sensing AC/DC
Trip Status-
Trip Range6 ~ 300mV AC/DC
Delay Time0.1 Sec ~ 30 Sec
Voltage - Supply100 ~ 115VAC
Output TypeElectromechanical Relay
CircuitSPDT (1 Form C)
Contact Rating @ Voltage6A @ 250VAC
Mounting TypeDIN Rail
Operating Temperature-20°C ~ 60°C
Dynamic CatalogK8AB-VS Series
Other NamesK8ABVS1100115VAC
Z2992

13:24:24 6/19/2013 - Help With This Screen