Keywords:





Product Index > Industrial Controls, Meters > Controllers - Process, Temperature > K8AB-TH12S AC/DC24

All prices are in US dollars.
Digi-Key Part NumberZ2811-ND
Price BreakUnit PriceExtended Price
1142.29000142.29
10133.920001,339.20
50121.365006,068.25
100114.6690011,466.90
250111.3210027,830.25
500108.8100054,405.00
Quantity Available
Manufacturer

Manufacturer Part Number

K8AB-TH12S AC/DC24

DescriptionRELAY TEMP MONITOR 0-1700DEG C
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY TEMP MONITOR 0-1700DEG C | K8AB-TH12S AC/DC24 | Z2811-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets K8AB-TH
Relays Brochure K8AB
Product Photos K8AB-TH12S AC/DC24
Standard Package1
CategoryIndustrial Controls, Meters
FamilyControllers - Process, Temperature
SeriesK8AB
TypeTemperature Monitor
Input TypeThermocouple (Multiple)
Controller TypeOn/Off
Temperature RangeSelectable, Varies By Input Type
Output TypeRelay
Supply Voltage24VAC/DC
SizeDIN Rail Module
Features-
Communications-
Display Type-
Dynamic CatalogK8AB Series
Other NamesK8AB-TH12S-AC24DC24
K8AB-TH12S-ACDC24
K8ABTH12SACDC24
Z2811

20:59:49 5/25/2013 - Help With This Screen