• Obsolete item.
Product Overview
Digi-Key Part Number Z2808-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K8AB-TH11S AC100-240

Description RELAY TEMP MONITOR 0-399DEG C/F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K8AB-TH
Relays Brochure K8AB
PCN Obsolescence/ EOL K8AB Dec/2013
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K8AB-TH
Part Status Obsolete
Type Temperature Monitoring
Trip Status -
Trip Range 0°C ~ 399°C
Delay Time No Delay
Voltage - Supply 100 ~ 240VAC
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 3A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -10°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names K8AB-TH11S-AC100-240
K8ABTH11SAC100240
Z2808

18:22:05 3/22/2017

Send Feedback