Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number Z2807-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

K8AB-PW2

Description RELAY CUR MONITOR 3PH 380-480VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K8AB-PW
Relays Brochure K8AB
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K8AB-PW
Part Status Obsolete
Type Voltage Sensing AC
Trip Status -
Trip Range -
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 220 ~ 480VAC
Output Type Electromechanical Relay
Circuit SPDT (1 Form C) Dual
Contact Rating @ Voltage 6A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names K8A-BPW2
K8ABPW2
Z2807

01:21:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.23000 139.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback