Keywords:





Product Index > Industrial Controls, Meters > Monitor - Current/Voltage - Relay Output > K8AB-PH1

All prices are in US dollars.
Digi-Key Part NumberZ2806-ND
Price BreakUnit PriceExtended Price
147.4300047.43
1044.64000446.40
5040.455002,022.75
10038.223003,822.30
25037.107009,276.75
50036.2700018,135.00
Quantity Available Digi-Key Stock: 5
Can ship immediately

Factory Stock: 73
Manufacturer

Manufacturer Part Number

K8AB-PH1

DescriptionRELAY CUR MONITOR 3PH 200-500VAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY CUR MONITOR 3PH 200-500VAC | K8AB-PH1 | Z2806-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets K8AB-PH
Relays Brochure K8AB
Product Photos K8AB-PH1
Standard Package1
CategoryIndustrial Controls, Meters
FamilyMonitor - Current/Voltage - Relay Output
SeriesK8AB-PH
TypePhase Loss, Phase Sequence
Trip Status-
Trip Range-
Delay TimeNo Delay
Voltage - Supply200 ~ 500VAC
Output TypeElectromechanical Relay
CircuitSPDT (1 Form C)
Contact Rating @ Voltage6A @ 250VAC
Mounting TypeDIN Rail
Operating Temperature-20°C ~ 60°C
Dynamic CatalogK8AB Series
Other NamesK8ABPH1
Z2806

2:08:21 5/25/2013 - Help With This Screen