Keywords:





Product Index > Industrial Controls, Meters > Monitor - Current/Voltage - Relay Output > K8AB-AS3 200/230VAC

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberK8AB-AS3 200/230VAC-ND
Price BreakUnit PriceExtended Price
1167.88000167.88
Quantity Available
Manufacturer

Manufacturer Part Number

K8AB-AS3 200/230VAC

DescriptionRELAY AC CUR SENS 200-230VAC DIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryIndustrial Controls, Meters
FamilyMonitor - Current/Voltage - Relay Output
SeriesK8AB-AS
TypeCurrent Sensing AC
Trip Status-
Trip Range10 ~ 200A AC
Delay Time0.1 Sec ~ 30 Sec
Voltage - Supply200 ~ 230VAC
Output TypeElectromechanical Relay
CircuitSPDT (1 Form C)
Contact Rating @ Voltage6A @ 250VAC
Mounting TypeDIN Rail
Operating Temperature-20°C ~ 60°C
Other NamesK8AB/AS3 200/230VAC
K8ABAS3200230VAC

22:21:32 5/18/2013 - Help With This Screen