Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number K2CU-P4A-AAC110-ND
Quantity Available
Manufacturer

Manufacturer Part Number

K2CU-P4A-A AC110

Description DETECT HEATER ELEMENT 100/200V
Expanded Description Heater Element Detector 110VAC Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets K2CU Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K2CU
Part Status Active
Type Heater Element Detector
Input Range 2 ~ 4A
Output Type Relay
Control Method -
Communications -
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 110VAC
Panel Cutout Dimensions -
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Ingress Protection -
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection
Weight 0.661 lb (299.82g)
 
Additional Resources
Standard Package ? 1
Other Names K2CU-P4A-AAC110
K2CUP4AAAC110

20:41:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 237.00000 237.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback