Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number K2CU-F40A-CAC16-40AAC100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K2CU-F40A-C AC16-40AAC100

Description DETECT HEATER ELEMENT 100V CHAS
Expanded Description Heater Element Detector 100VAC Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K2CU Series
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K2CU
Part Status Active
Type Heater Element Detector
Input Range 16 ~ 40A
Output Type Relay
Control Method -
Communications -
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 100VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection
Weight 0.86 lb (390.09g)
 
Additional Resources
Standard Package ? 1
Other Names K2CU-F40A-CAC16-40AAC100
K2CUF40ACAC1640AAC100

06:13:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 314.03000 314.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback