Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number K2CU-F20A-E-AC200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K2CU-F20A-E-AC200

Description DETECT HEATER ELEMENT 200V CHAS
Expanded Description Heater Element Detector 200VAC Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K2CU Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series K2CU
Part Status Active
Type Heater Element Detector
Input Range 8 ~ 20A
Output Type Relay
Control Method -
Communications -
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 200VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection
Weight 0.86 lb (390.09g)
 
Additional Resources
Standard Package ? 1
Other Names K2CUF20AEAC200

14:29:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 314.03000 314.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback