Keywords:





Product Index > Discrete Semiconductor Products > Diacs, Sidacs > K2500SRP

All prices are in US dollars.
Digi-Key Part NumberF5639TR-ND
Price BreakUnit PriceExtended Price
2,5000.467601,169.00
5,0000.444222,221.10
12,5000.427525,344.00
25,0000.4141610,354.00
62,5000.4008025,050.00
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

K2500SRP

DescriptionSIDAC 240-280V 1A DO214
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SIDAC 240-280V 1A DO214 | K2500SRP | F5639TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Packing Options
Kxxxzy Silicon AC Diode
Product Photos DO-214AA, SMB
Standard Package2,500
CategoryDiscrete Semiconductor Products
FamilyDiacs, Sidacs
Series-
PackagingTape & Reel (TR)
Current - Peak Output1A
Voltage - Breakover240 ~ 280V
Current - Hold (Ih) (Max)150mA
Current - Breakover10µA
Package / CaseDO-214AA, SMB
Supplier Device PackageDO214
Dynamic CatalogStandard Bidirectional SIDACs
Other NamesF5639TR
K2500SRP-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F5639CT-NDK2500SRPCut Tape (CT)12,429 - Immediate1.210001
F5639DKR-NDK2500SRPDigi-Reel®12,429 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:40:55 5/20/2013 - Help With This Screen