Add To Favorites
Product Overview
Digi-Key Part Number F5639DKR-ND
Quantity Available 2,121
Can ship immediately
Manufacturer

Manufacturer Part Number

K2500SRP

Description SIDAC 240-280V 1A DO214
Expanded Description Diac/Sidac Thyristor 240 ~ 280V 1A DO-214
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 240 ~ 280V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-214AA, SMB
Supplier Device Package DO-214
 
Additional Resources
Standard Package ? 1
Other Names F5639DKR

12:44:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.06600 10.66
25 0.96320 24.08
100 0.84280 84.28
250 0.73964 184.91
500 0.65364 326.82
1,000 0.51603 516.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5639TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.46760
  • Cut Tape (CT) ? : F5639CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,121 - Immediate
  • Unit Price: 1.20000
Send Feedback