Add To Favorites
Product Overview
Digi-Key Part Number K2500E70-ND
Quantity Available 2,226
Can ship immediately
Manufacturer

Manufacturer Part Number

K2500E70

Description SIDAC 240-280V 1A TO92
Expanded Description Diac/Sidac Thyristor 240 ~ 280V 1A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 240 ~ 280V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92
 
Additional Resources
Standard Package ? 2,000

20:33:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93300 9.33
25 0.84280 21.07
100 0.73750 73.75
250 0.64716 161.79
500 0.57190 285.95
1,000 0.45150 451.50
2,500 0.42140 1,053.50
5,000 0.40033 2,001.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : K2500E70AP-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.43540
  • Tape & Reel (TR) ? : K2500E70RP2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.45360
Send Feedback