• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number F5562CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K2401GRP

Description SIDAC 220-250V 1A DO15
Expanded Description Diac/Sidac Thyristor 220 ~ 250V 1A DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Kzzz1G Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Breakover 220 ~ 250V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 160mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-K2401GRP-CHP K2401GRP Littelfuse Inc. Tape & Reel (TR) ? 5,000 - Immediate
0.53560 5,000
Additional Resources
Standard Package ? 1
Other Names F5562CT

16:20:17 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5562TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.66950
  • Bulk ? : K2401G-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,086 - Immediate
  • Unit Price: 1.56000
Send Feedback