Add To Favorites
Product Overview
Digi-Key Part Number K2400G-ND
Quantity Available 4,680
Can ship immediately
Manufacturer

Manufacturer Part Number

K2400G

Description SIDAC 220-250V 1A DO15
Expanded Description Diac/Sidac Thyristor 220 ~ 250V 1A DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 220 ~ 250V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1,000

14:29:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 1.00400 10.04
25 0.90720 22.68
100 0.79380 79.38
250 0.69660 174.15
500 0.61560 307.80
1,000 0.48600 486.00
2,500 0.45360 1,134.00
5,000 0.43092 2,154.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K2400GRP-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.45885
  • Tape & Box (TB) ? : K2400GAP-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.46760
Send Feedback