Add To Favorites
Product Overview
Digi-Key Part Number K1500E70-ND
Quantity Available 5,459
Can ship immediately
Manufacturer

Manufacturer Part Number

K1500E70

Description SIDAC 140-170V 1A TO92
Expanded Description Diac/Sidac Thyristor 140 ~ 170V 1A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 140 ~ 170V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92
 
Additional Resources
Standard Package ? 2,000

16:23:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.86800 8.68
25 0.76880 19.22
100 0.66960 66.96
250 0.58280 145.70
500 0.49600 248.00
1,000 0.39680 396.80
2,500 0.35960 899.00
5,000 0.33480 1,674.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : K1500E70AP-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37660
  • Tape & Reel (TR) ? : K1500E70RP3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37660
  • Tape & Reel (TR) ? : K1500E70RP2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.39060
Send Feedback