Add To Favorites
Product Overview
Digi-Key Part Number 1294-K1100E70-CHP
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

K1100E70

Description SIDAC 104-118V 1A TO92
Expanded Description Diac/Sidac Thyristor 104 ~ 118V 1A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 104 ~ 118V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K1100E70-ND K1100E70 Littelfuse Inc. Bulk ? 0
0.34365 2,000  Non-Stock ?
K1100E70AP-ND K1100E70AP Littelfuse Inc. Tape & Box (TB) ? 0
0.35815 2,000  Non-Stock ?
K1100E70RP2-ND K1100E70RP2 Littelfuse Inc. Tape & Reel (TR) ? 0
0.35980 2,000  Non-Stock ?
Additional Resources
Standard Package ? 2,000

12:52:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.27492 549.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback