Add To Favorites
Product Overview
Digi-Key Part Number K1050E70-ND
Quantity Available 1,897
Can ship immediately
Manufacturer

Manufacturer Part Number

K1050E70

Description SIDAC 95-113V 1A TO92
Expanded Description Diac/Sidac Thyristor 95 ~ 113V 1A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 95 ~ 113V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92
 
Additional Resources
Standard Package ? 2,000

17:16:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.83000 8.30
25 0.73480 18.37
100 0.63990 63.99
250 0.55696 139.24
500 0.47400 237.00
1,000 0.37920 379.20
2,500 0.34365 859.13
5,000 0.31995 1,599.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K1050E70RP2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35980
Send Feedback