Add To Favorites
Product Overview
Digi-Key Part Number BC2665TB-ND
Quantity Available 157,500
Can ship immediately
Manufacturer

Manufacturer Part Number

K104K10X7RF5UH5

Description CAP CER 0.1UF 50V X7R RADIAL
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K104J10X7RF5UH5-ND K104J10X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.04446 20,000  Non-Stock ?
K104J15X7RF5UH5-ND K104J15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.05943 20,000  Non-Stock ?
K104K15X7RF5UK5-ND K104K15X7RF5UK5 Vishay BC Components Tape & Box (TB) ? 0
0.03222 20,000  Non-Stock ?
BC1101TR-ND K104K15X7RF5TH5 Vishay BC Components Tape & Reel (TR) ? 176,000 - Immediate
0.03580 4,000
K104K15X7RF5UH5-ND K104K15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.03222 20,000  Non-Stock ?
Additional Resources
Standard Package ? 2,500
Other Names BC2665TB

05:52:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.02890 72.26
5,000 0.02645 132.23
12,500 0.02337 292.13
25,000 0.02214 553.50
62,500 0.02030 1,268.44
125,000 0.01676 2,095.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC2665CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,688 - Immediate
  • Unit Price: 0.18000
  • Bulk ? : K104K10X7RF53H5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02337
  • Tape & Reel (TR) ? : K104K10X7RF5TH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02337
  • Bulk ? : K104K10X7RF5WH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02337
Send Feedback