Add To Favorites
Product Overview
Digi-Key Part Number BC2662TB-ND
Quantity Available 32,500
Can ship immediately
Manufacturer

Manufacturer Part Number

K103K10X7RF5UH5

Description CAP CER 10000PF 50V X7R RADIAL
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K103K15X7RF5UH5-ND K103K15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.02772 20,000  Non-Stock ?
K103K15X7RH5UH5-ND K103K15X7RH5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.04014 20,000  Non-Stock ?
BC2663TB-ND K103K10X7RH5UH5 Vishay BC Components Tape & Box (TB) ? 10,000 - Immediate
0.03674 2,500
K103K15X7RK5UH5-ND K103K15X7RK5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.06200 20,000  Non-Stock ?
K103J15X7RF5UH5-ND K103J15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0.05129 20,000  Non-Stock ?
K103J15X7RH5UK5-ND K103J15X7RH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0.06898 20,000  Non-Stock ?
K103K15X7RF5UK5-ND K103K15X7RF5UK5 Vishay BC Components Tape & Box (TB) ? 0
0.02772 20,000  Non-Stock ?
K103K10X7RF5WH5-ND K103K10X7RF5WH5 Vishay BC Components Bulk ? 0
0.01919 20,000  Non-Stock ?
K103K10X7RH5WH5-ND K103K10X7RH5WH5 Vishay BC Components Bulk ? 0
0.03006 20,000  Non-Stock ?
BC1095TR-ND K103K15X7RF5TH5 Vishay BC Components Tape & Reel (TR) ? 52,000 - Immediate
0.03080 4,000
Additional Resources
Standard Package ? 2,500
Other Names BC2662TB

18:22:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.02374 59.34
5,000 0.02172 108.58
12,500 0.01919 239.88
25,000 0.01818 454.50
62,500 0.01666 1,041.56
125,000 0.01377 1,720.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC2662CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,177 - Immediate
  • Unit Price: 0.15000
  • Bulk ? : K103K10X7RF53H5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01919
  • Tape & Reel (TR) ? : K103K10X7RF5TH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01919
Send Feedback