Add To Favorites
Product Overview
Digi-Key Part Number 1050-1070-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

K000002

Description KIT TINKERKIT STARTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog TinkerKit Starter Kit
Product Attributes Select All
Categories
Manufacturer

Arduino

Series TinkerKit
Part Status Active
Kit Type Starter Kit
Main Purpose Deluxe Components Kit
Platform -
 
You May Also Be Interested In
  • K000007 - Arduino | 1050-1075-ND DigiKey Electronics
  • K000007
  • Arduino
  • STARTER KIT W/ARDUINO BOARD
  • Unit Price 85.86000
  • 1050-1075-ND
  • A000010 - Arduino | 1050-1004-ND DigiKey Electronics
  • A000010
  • Arduino
  • STARTER KIT W/ARDUINO BOARD
  • Unit Price 64.06000
  • 1050-1004-ND
  • T010050 - Arduino | 1050-1091-ND DigiKey Electronics
  • T010050
  • Arduino
  • SERVOMOTOR 5VDC 180DEG MICRO
  • Unit Price 6.34000
  • 1050-1091-ND
Additional Resources
Standard Package ? 1
Other Names 1050-1070

11:16:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.86000 85.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback