Keywords:





Product Index > Kits > Passive Kits - Filters > K-408 EMI LFB

All prices are in US dollars.
Digi-Key Part Number240-2508-ND
Price BreakUnit PriceExtended Price
167.5000067.50
1060.00000600.00
5048.000002,400.00
10042.000004,200.00
25039.000009,750.00
50037.5000018,750.00
Quantity Available Digi-Key Stock: 32
Can ship immediately
Manufacturer

Manufacturer Part Number

K-408 EMI LFB

DescriptionKIT FERRITE EMI RND CABL LO FREQ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT FERRITE EMI RND CABL LO FREQ | K-408 EMI LFB | 240-2508-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos K-408 EMI LFB
Standard Package1
CategoryKits
FamilyPassive Kits - Filters
Series-
PackagingPlastic Box with Bin Guide
Kit TypeEMI Ferrite Cores for Cables and Wiring
Values218 pcs - 4 ea of 1 value, 6 ea of 6 values, 8 ea of 2 values, 12 ea of 4 values, 16 ea of 2 values
Mounting Type-
Packages Included-
Dynamic CatalogFerrite Core Kits
Kit Contents(8) 240-2286-ND - FERRITE BEAD CORE EMI LF 19.05MM
(6) 240-2285-ND - FERRITE BEAD CORE EMI L/F 15.0MM
(12) 240-2283-ND - FERRITE BEAD CORE EMI L/F 10.0MM
(6) 240-2282-ND - FERRITE BEAD CORE EMI L/F 9.50MM
(6) 240-2281-ND - FERRITE BEAD CORE EMI L/F 7.87MM
(6) 240-2279-ND - FERRITE BEAD CORE EMI L/F 6.35MM
(16) 240-2278-ND - FERRITE BEAD CORE EMI L/F 7.92MM
(12) 240-2277-ND - FERRITE BEAD CORE EMI L/F 5.10MM
(6) 240-2284-ND - FERRITE BEAD CORE EMI LF 10.16MM
(12) 240-2139-ND - FERRITE BEADCORE L/F EMI 19.00MM
More...
Other Names240-2508
K408EMILFB

12:29:16 5/20/2013 - Help With This Screen