Keywords:





Product Index > Kits > Passive Kits - Filters > K-407 EMI DISK PLT

All prices are in US dollars.
Digi-Key Part Number240-2247-ND
Price BreakUnit PriceExtended Price
133.7500033.75
1030.00000300.00
5024.000001,200.00
10021.000002,100.00
25019.500004,875.00
50018.750009,375.00
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

K-407 EMI DISK PLT

DescriptionFERRITE EMI DISK AND PLATE KIT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FERRITE EMI DISK AND PLATE KIT | K-407 EMI DISK PLT | 240-2247-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos K-407 EMI DISK PLT
Standard Package1
CategoryKits
FamilyPassive Kits - Filters
Series-
PackagingPlastic Box with Bin Guide
Kit TypeEMI Ferrite Disks and Plates
Values100 pcs - 5 ea of 20 values
Mounting Type-
Packages Included-
Dynamic CatalogFerrite Disk and Plate Kit
Kit Contents(5) 240-2267-ND - FERRITE EMI PLT 26.42X26.42X1.91
(5) 240-2266-ND - FERRITE EMI PLT 26.42X26.42X1.27
(5) 240-2265-ND - FERRITE EMI PLATE 19.3X19.3X1.27
(5) 240-2258-ND - FERRITE EMI PLT 26.42X26.42X1.91
(5) 240-2257-ND - FERRITE EMI PLT 26.42X26.42X1.27
(5) 240-2256-ND - FERRITE EMI DISC 35.56MMX2.54MM
(5) 240-2255-ND - FERRITE EMI DISC 35.56MMX1.91MM
(5) 240-2254-ND - FERRITE EMI DISC 20MM X 1.91MM
(5) 240-2253-ND - FERRITE EMI DISC 20MM X 1.27MM
(5) 240-2252-ND - FERRITE EMI DISC 16.51MMX1.27MM
More...
Other Names240-2247
K407EMIDISKPLT

3:11:10 5/25/2013 - Help With This Screen