Add To Favorites
Product Overview
Digi-Key Part Number 240-2506-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

K-404 EMI A LG

Description KIT FERRITE EMI SPLIT CABLE CORE
Expanded Description EMI Ferrite Cores for Cables and Wiring Kit 1 ~ 12 pcs each of 16 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type EMI Ferrite Cores for Cables and Wiring
Values 1 ~ 12 pcs each of 16 values
Mounting Type -
Packages Included -
 
Kit Contents
Part Number Description Kit Quantity
240-2245-ND FERRITE CORE 511 OHM HINGED 6
240-2077-ND FERRITE CORE 250 OHM HINGED 4
240-2122-ND FERRITE CORE 270 OHM HINGED 3
240-2070-ND FERRITE CORE 170 OHM HINGED 12
240-2124-ND FERRITE CORE 220 OHM HINGED 9MM 4
240-2075-ND FERRITE CORE 320 OHM HINGED 4
240-2246-ND FERRITE CORE 407 OHM HINGED 6
240-2073-ND FERRITE CORE 280 OHM HINGED 2
240-2127-ND FERRITE CORE 260 OHM HINGED 13MM 2
240-2580-ND FERRITE CORE 348 OHM HINGED 10MM 4
240-2344-ND FERRITE CORE 277 OHM HINGED 6
240-2128-ND FERRITE CORE 120 OHM HINGED 15MM 3
240-2121-ND FERRITE CORE 210 OHM HINGED 1
240-2233-ND FERRITE CORE 240 OHM HINGED 12
240-2123-ND FERRITE CORE 160 OHM HINGED 4
240-2125-ND FERRITE CORE 130 OHM HINGED 3
You May Also Be Interested In
Additional Resources
Standard Package ? 3
Other Names 240-2506
K404EMIALG

17:30:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.50000 67.50
10 60.00000 600.00
25 49.50000 1,237.50
50 48.00000 2,400.00
100 42.00000 4,200.00
250 39.00000 9,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback